DMBJ PNLS4020-101M 100UH
| Manufacturer | DMBJAsian Brands |
| MPN | PNLS4020-101M 100UH |
| LCSC Part # | C2997626 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 460mA 2.21Ω SMD,4x4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,4x4mm | |
| Current Rating | 460mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.21Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,4x4mm | |
| Current Rating | 460mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.21Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0366 | $ 0.73 |
| 200+ | $ 0.0287 | $ 5.74 |
| 600+ | $ 0.0243 | $ 14.58 |
| 3,000+ | $ 0.0212 | $ 63.60 |
| 9,000+ | $ 0.0189 | $ 170.10 |
| 21,000+ | $ 0.0177 | $ 371.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,4x4mm | |
| Current Rating | 460mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.21Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,4x4mm | |
| Current Rating | 460mA | |
| Inductance | 100uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.21Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PNLS4030-101M 100UH | DMBJ | SMD,4x4mm | 700 | $ 0.0512 | ||
| PNLS6020-101M 100UH | DMBJ | SMD,6x6mm | 260 | $ 0.0486 | ||
| PNLS5040-101M 100UH | DMBJ | SMD,5x5mm | 560 | $ 0.0538 | ||
| PNLS8040-101M 100UH | DMBJ | SMD,8x8mm | 875 | $ 0.1113 | ||
| PNLS6045-101M 100UH | DMBJ | SMD,6x6mm | 2,530 | $ 0.0647 | ||
| CXP0650-101M-AG(100uh) | DMBJ | SMD,7.1x6.6mm | 1,120 | $ 0.1936 | ||
| CXP0850-101M-AG(100UH) | DMBJ | SMD,8.5x8mm | 1,230 | $ 0.2431 | ||
| CXP1040-101M-AG(100uh) | DMBJ | SMD,11x10.2mm | 15 | $ 0.2526 | ||
| PNLS5020-101M 100UH | DMBJ | SMD,5x5mm | 0 | $ 0.0559 | ||
| PNLS6028-101M 100UH | DMBJ | SMD,6x6mm | 0 | $ 0.0744 |



