DMBJ PNLS4010-3R3M 3.3UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | PNLS4010-3R3M 3.3UH |
| LCSC Part # | C2997587 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.4A 0.206Ω SMD,4x4mm |
| Description | 1.4A 3.3uH 1.4A 206mΩ Magnetic Shielded Inductor ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
In-Stock:
4,390 
4,390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0391 | $ 0.39 |
100+ | $ 0.0346 | $ 3.46 |
300+ | $ 0.0323 | $ 9.69 |
1,000+ | $ 0.0306 | $ 30.60 |
4,500+ | $ 0.0279 | $ 125.55 |
9,000+ | $ 0.0272 | $ 244.80 |
Standard Packaging 4500/Full
Reel | ||
Better price for more quantity?
$