USAKRO UK-B01919
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B01919 |
| LCSC Part # | C2997365 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST 9.75mm PC Pin 19.05mm x 19.05mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 19.05mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| With Lamp | No | |
| Length | 19.05mm | |
| Circuit | SPST | |
| Height | 9.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.682 | $ 1.68 |
| 10+ | $ 1.4307 | $ 14.31 |
| 25+ | $ 1.2735 | $ 31.84 |
| 100+ | $ 1.1132 | $ 111.32 |
| 500+ | $ 1.0407 | $ 520.35 |
| 1,000+ | $ 1.0083 | $ 1008.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 19.05mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| With Lamp | No | |
| Length | 19.05mm | |
| Circuit | SPST | |
| Height | 9.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



