LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DBT10-10.0-4P-BK product image
  • DBT10-10.0-4P-BK thumbnail 1
  • DBT10-10.0-4P-BK thumbnail 2
  • DBT10-10.0-4P-BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DBT10-10.0-4P-BKRoHS

Manufacturer
DORABOAsian Brands
MPN
DBT10-10.0-4P-BK
LCSC Part #
C2997279
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
TERM BLK BARRIER 4CIRCUIT 10mm
Datasheetpdf iconDORABO DBT10-10.0-4P-BK
Custom CablesMOQ 1pc
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4232$ 0.42
10+$ 0.3354$ 3.35
30+$ 0.2979$ 8.94
100+$ 0.2393$ 23.93
500+$ 0.2182$ 109.10
1,000+$ 0.2051$ 205.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerDORABO
PackagingThrough Hole,P=10mm
Number of Positions or Pins1x4P
Number of Pins4P
Pin LocationSide Mount
Barrier Type2-Side
Wire Gauge - mm2-
Pitch10mm
Number of Rows1
Number of PINs Per Row4
Operating Temperature-40℃~+105℃
Current Rating20A
Voltage Rating (Max)300V
ColorBlack
Screw Specification-
Wire Gauge - AWG-
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.