LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cross chip CC1108ST product image
  • CC1108ST thumbnail 1
  • CC1108ST thumbnail 2
  • CC1108ST thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cross chip CC1108STRoHS

Manufacturer
Cross chipAsian Brands
MPN
CC1108ST
LCSC Part #
C2997138
Packaging
SOT-23-5
Customer #
Key Attributes
Low Drop-Out Linear LED Driver IC, with Reverse Connection Protection
Datasheetpdf iconCross chip CC1108ST
In-Stock: 1,720
1,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1236$ 0.62
50+$ 0.0957$ 4.79
150+$ 0.0818$ 12.27
500+$ 0.0713$ 35.65
3,000+$ 0.0692$ 207.60
6,000+$ 0.065$ 390.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerCross chip
PackagingSOT-23-5
Output Voltage-
Frequency - Switching-
FeaturesOver-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Topology-
Number of Channels1
TypeDC-DC
Output Current200mA
Voltage - Input(DC)2.5V~24V
Constant Current Accuracy4%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

CC1108 is a high- precision linear LED driver chip, which provides a single channel constant output current, with a current output range from 5mA to 200 mA. The current value can be set by external resistance (RFB). The operating voltage range is 2.5V - 24V. The low current setting voltage of 150mV and the low saturation voltage drop driving stage of 200mV enable CC1108 to provide stable current output in a wide driving voltage range. CC1108 requires few external components and has high application reliability. The chip contains high precision bandgap reference source, 5V voltage- regulator circuit, over- temperature protection circuit, low drop- out drive circuit, low offset and high precision amplifier.

CC1108 has built- in intelligent over- temperature protection function, and there is no strobe flash during over- temperature protection. The temperature sensor inside the chip can detect the temperature state of the CC1108; When the internal temperature of the CC1108 chip exceeds 110°C the over- temperature protection circuit will start, and the temperature control PWM circuit will adjust the output duty cycle of the drive. The duty cycle of this signal decreases with the increase of temperature. When the junction temperature of the chip exceeds 150°C the duty cycle decreases to 0 and the output is completely turn off.

CC1108 adopts SOT23- 5 small package. Comply with RoHS requirements.

Features

AI Translation
  • Vcc pin with the function of reverse connection protection, the reverse current does not exceed 10 uA. Effectively reduce the required external components.
  • Wide operating voltage range, VCC: 2.5V~24V
  • Strong driving ability, output continuous current up to 200mA
  • The feedback voltage is as low as 150 mV
  • The current has the function of temperature regulation: when the ambient temperature is too high, the output current decreases automatically
  • The quiescent current is low, only 500 uA, which helps to improve the luminous efficiency of lamps.
  • Minimum overdrive output voltage: VDRV - VFB: 0.2V@lou=200mA
  • Current mismatch between chips<4%@ lou=200mA

Applications

AI Translation
  • LED Laser Module
  • Constant- Current LED Module
  • Constant- Current LED Light Strip
  • LED Fluorescent Tubes
  • LED Backlight Source