LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SETsafe  |  SETfuse SMCJ30CA product image
  • SMCJ30CA thumbnail 1
  • SMCJ30CA thumbnail 2
  • SMCJ30CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SETsafe | SETfuse SMCJ30CARoHS

Manufacturer
SETsafe | SETfuseAsian Brands
MPN
SMCJ30CA
LCSC Part #
C2996547
Packaging
DO-214AB
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC DO-214AB
Datasheetpdf iconSETsafe | SETfuse SMCJ30CA
In-Stock: 1,265
1,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1279$ 0.64
50+$ 0.1007$ 5.04
150+$ 0.0872$ 13.08
500+$ 0.077$ 38.50
3,000+$ 0.0664$ 199.20
6,000+$ 0.0623$ 373.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSETsafe | SETfuse
PackagingDO-214AB
Clamping Voltage48.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)31A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown36.8V
Number of Channels1
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Transient Voltage Suppressor (TVS) is a circuit protection component that either attenuates (reduces) or filters a transient voltage spike (overvoltage), TVS diodes provide critical protection by going into avalanche breakdown within no more than a few nanoseconds after a strike, clamping the transient voltage, and routing its current to the ground.

Features

AI Translation
  • Low incremental surge resistance
  • Excellent clamping capability
  • Low profile compact package with built-in strain relief
  • Typical IR less than 1.0 μA above 12 V
  • 1500 W peak pulse power capability with a 10/1000 μS waveform, repetition rate (duty cycle): 0.01%
  • Surface mount application, space-saving
  • Typical failure mode is short circuit from over-specified voltage or current
  • IEC 61000-4-2 ESD 30 kV (Air), 30 kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Very fast response time
  • Glass passivated chip junction
  • High temperature reflow soldering guaranteed: 260 °C/30 s
  • Temperature coefficient typical value 0.1%
  • Plastic package flammability rated V-0
  • Moisture sensitivity level meets MSL Level 1
  • Matte tin lead-free plated
  • Halogen free and RoHS compliant
  • Pb-free E3: 2nd level interconnect is Pb-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)

Applications

AI Translation
  • Communication Equipment
  • Security & Protection
  • Industrial Control Equipment
  • Power Supply
  • Automotive Electronics
  • New Energy
  • Lightning Protection