TI TLV74010PDQNR
| Manufacturer | |
| MPN | TLV74010PDQNR |
| LCSC Part # | C2995549 |
| Packaging | X2-SON-4-EP(1x1) |
| Customer # | |
| Key Attributes | 300mA Low Dropout (LDO) Regulator with Foldback Current Limiting |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV740P low-dropout (LDO) linear regulator is a low quiescent current LDO with excellent line and load transient performance, designed for power-sensitive applications. It provides a typical accuracy of 1%. It also offers inrush current control during device power-up and enable events, limiting input current to a defined current threshold to prevent excessive current draw from the input supply. Available in standard DQN and DBV packages, it also features an active pull-down circuit for rapid output load discharge.
Features
- Foldback overcurrent protection
- Package: 1mm×1mm 4-pin X2SON, 5-pin SOT-23
- Ultra-low dropout: 460mV at 300mA
- Accuracy: 1%
- Low IQ: 50μA
- Input voltage range: 1.4V to 5.5V
- Fixed output voltage options: 1V to 3.3V
- High PSRR: 65dB at 1kHz
- Active output discharge
Applications
- Portable media players
- General-purpose laptops
- Streaming media players
- Home printers
- STB and DVR
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0388 | $ 0.39 |
| 100+ | $ 0.0379 | $ 3.79 |
| 300+ | $ 0.0374 | $ 11.22 |
| 1,000+ | $ 0.0368 | $ 36.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | X2-SON-4-EP(1x1) | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV740P low-dropout (LDO) linear regulator is a low quiescent current LDO with excellent line and load transient performance, designed for power-sensitive applications. It provides a typical accuracy of 1%. It also offers inrush current control during device power-up and enable events, limiting input current to a defined current threshold to prevent excessive current draw from the input supply. Available in standard DQN and DBV packages, it also features an active pull-down circuit for rapid output load discharge.
Features
- Foldback overcurrent protection
- Package: 1mm×1mm 4-pin X2SON, 5-pin SOT-23
- Ultra-low dropout: 460mV at 300mA
- Accuracy: 1%
- Low IQ: 50μA
- Input voltage range: 1.4V to 5.5V
- Fixed output voltage options: 1V to 3.3V
- High PSRR: 65dB at 1kHz
- Active output discharge
Applications
- Portable media players
- General-purpose laptops
- Streaming media players
- Home printers
- STB and DVR
C2995549 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



