TI REF4132A40DBVR
| Manufacturer | |
| Mfr. Part # | REF4132A40DBVR |
| LCSC Part # | C2995548 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Drift, Low-Power, Small-Footprint Series Voltage Reference |
| Description | 4.096V ±0.05% 4.146V~5.5V 10mA Fixed SOT-23-5 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
61
61
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0608 | $ 4.06 |
10+ | $ 3.48 | $ 34.80 |
30+ | $ 3.1354 | $ 94.06 |
100+ | $ 2.7875 | $ 278.75 |
500+ | $ 2.6264 | $ 1313.20 |
1,000+ | $ 2.5546 | $ 2554.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$