LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLPOWER AP30H60K product image
  • AP30H60K thumbnail 1
  • AP30H60K thumbnail 2
  • AP30H60K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ALLPOWER AP30H60K

Manufacturer
ALLPOWERAsian Brands
MPN
AP30H60K
LCSC Part #
C2995340
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 30V 50A TO-252
DatasheetALLPOWER AP30H60K
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1809$ 0.90
50+$ 0.149$ 7.45
150+$ 0.1331$ 19.97
500+$ 0.1212$ 60.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerALLPOWER
PackagingTO-252
Output Capacitance(Coss)175pF
Ciss-Input Capacitance1.14nF
Pd - Power Dissipation33W
Configuration-
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)50A
Reverse Transfer Capacitance (Crss)151pF
RDS(on)13mΩ@4.5V
Number1 N-channel
Gate Charge(Qg)13.3nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel

Features

AI Translation
  • 30V, 50A
  • Rds (on) < 7.5mΩ @Vgs = 10V TYP: 6.0mΩ
  • Rds (on) < 13mΩ @Vgs = 4.5V TYP: 9.5mΩ
  • Advanced Trench Technology
  • Lead free product is acquired
  • Excellent Rds (oN) and Low Gate Charge

Applications

AI Translation
  • PWM applications
  • Load Switch
  • Power management

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AP30H80KALLPOWERSimilarTO-2523,370$ 0.2321
AP75N04KALLPOWERSimilarTO-252-2L1,485$ 0.3421
AP1310KALLPOWERSimilarTO-2521,600$ 0.4082
AP85N04KALLPOWERSimilarTO-2521,470$ 0.4086
APG095N01KALLPOWERSimilarTO-25211,550$ 0.6604
View and Compare All Alternative Parts.