MSKSEMI BAW56T-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BAW56T-MS |
| LCSC Part # | C2995320 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | DIODE ARR GP 85V 75mA SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | -55℃~+125℃@(Tj) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 75mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0271$ 0.0231 | $ 0.46 |
| 200+ | $ 0.0212$ 0.0181 | $ 3.62 |
| 600+ | $ 0.0178$ 0.0152 | $ 9.12 |
| 3,000+ | $ 0.0158$ 0.0135 | $ 40.50 |
| 9,000+ | $ 0.0141$ 0.0120 | $ 108.00 |
| 21,000+ | $ 0.0132$ 0.0113 | $ 237.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-523 | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse (Vr) (Max) | 85V | |
| Diode Configuration | 1 Pair Common Anode | |
| Operating Junction Temperature Range | -55℃~+125℃@(Tj) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 2uA@75V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 75mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



