MSKSEMI SMF12A
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SMF12A |
| LCSC Part # | C2995290 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 19.9VC SOD-123FL |
| Description | 10.1A 200W 19.9V 13.3V Unidirectional 12V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,810 
2,810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0533 $ 0.0507 | $ 0.51 |
100+ | $ 0.0424 $ 0.0403 | $ 4.03 |
300+ | $ 0.037 $ 0.0352 | $ 10.56 |
3,000+ | $ 0.0315 $ 0.0300 | $ 90.00 |
6,000+ | $ 0.0283 $ 0.0269 | $ 161.40 |
9,000+ | $ 0.0266 $ 0.0253 | $ 227.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$