MSKSEMI P0080SC-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | P0080SC-MS |
| LCSC Part # | C2995275 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | THYRISTOR 100A SMB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 40mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 40mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low capatcitance
- Cannot be damaged by voltage
- Will not fatigue
- Eliminate voltage overshoot
- Glass passivated junction
- Halogen free and RoHS compliant
In-Stock: 140
140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0544$ 0.0517 | $ 0.52 |
| 100+ | $ 0.0434$ 0.0413 | $ 4.13 |
| 300+ | $ 0.0378$ 0.0360 | $ 10.80 |
| 3,000+ | $ 0.0375$ 0.0357 | $ 107.10 |
| 6,000+ | $ 0.0342$ 0.0325 | $ 195.00 |
| 9,000+ | $ 0.0326$ 0.0310 | $ 279.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 40mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | MSKSEMI | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 40mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 105pF | |
| Switching Voltage(Vs) | 25V | |
| Peak off - state voltage(Vdrm) | 6V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low capatcitance
- Cannot be damaged by voltage
- Will not fatigue
- Eliminate voltage overshoot
- Glass passivated junction
- Halogen free and RoHS compliant
C2995275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



