MDD(Microdiode Semiconductor) US3BB
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | US3BB |
| LCSC Part # | C2994424 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 100V 3A SMB |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Ultra-fast switching for high efficiency
- Low reverse leakage current
- Built-in strain relief for automatic placement
- High forward surge current capability
- Terminals guaranteed to withstand high-temperature soldering at 250℃/10 seconds
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0649 | $ 0.06 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 50ns | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1V@3A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 3A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Ultra-fast switching for high efficiency
- Low reverse leakage current
- Built-in strain relief for automatic placement
- High forward surge current capability
- Terminals guaranteed to withstand high-temperature soldering at 250℃/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| US3GB | MDD(Microdiode Semiconductor) | SMB | 2,365 | $0.0608 $0.0626 | ||
| ES3DB | MDD(Microdiode Semiconductor) | DO-214AA(SMB) | 79,800 | $0.0509 $0.0524 | ||
| ES3GB | MDD(Microdiode Semiconductor) | DO-214AA(SMB) | 2,490 | $0.0508 $0.0523 | ||
| US3DB | MDD(Microdiode Semiconductor) | SMB | 0 | $0.0283 $0.0291 | ||
| ES3BB | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.0357 | ||
| ES3CB | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.0357 | ||
| US5BB | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.0926 | ||
| US5DB | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.0926 | ||
| ES3EB | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.0357 | ||
| RS3BB | MDD(Microdiode Semiconductor) | SMB | 0 | $ 0.0612 |

