MDD(Microdiode Semiconductor) SOD1F6
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SOD1F6 |
| LCSC Part # | C2994245 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | Diode 800V 1A SOD-123FL |
| Datasheet | MDD(Microdiode Semiconductor) SOD1F6 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 500ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 500ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated device
- Ideal for SMT applications
- Low reverse leakage current
- Metallurgically bonded construction
- Guaranteed high-temperature soldering: 250℃/10 seconds, lead length 0.375 inches (9.5mm), pull strength 5 lbs (2.3kg)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0135 | $ 0.01 |
| 200+ | $ 0.0052 | $ 1.04 |
| 500+ | $ 0.0051 | $ 2.55 |
| 1,000+ | $ 0.005 | $ 5.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 500ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOD-123FL | |
| Reverse Recovery Time (trr) | 500ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@1A | |
| Reverse Leakage Current (Ir) | 5uA@800V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated device
- Ideal for SMT applications
- Low reverse leakage current
- Metallurgically bonded construction
- Guaranteed high-temperature soldering: 250℃/10 seconds, lead length 0.375 inches (9.5mm), pull strength 5 lbs (2.3kg)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DFR1M | MDD(Microdiode Semiconductor) | SOD-123FL | 17,250 | $0.0108 $0.0114 | ||
| SOD1F7 | MDD(Microdiode Semiconductor) | SOD-123FL | 523,700 | $0.0100 $0.0106 | ||
| DHE1M | MDD(Microdiode Semiconductor) | SOD-123FL | 17,250 | $0.0132 $0.014 | ||
| SOD1H8 | MDD(Microdiode Semiconductor) | SOD-123FL | 5,450 | $0.0121 $0.0128 | ||
| DFR1K | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0144 | ||
| RS2KW | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0278 | ||
| RS2MW | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0213 | ||
| SOD1H7 | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0153 | ||
| US2KW | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0334 | ||
| DHE1K | MDD(Microdiode Semiconductor) | SOD-123FL | 0 | $ 0.0153 |

