LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AC244DGSR product image
Images for reference only

TI SN74AC244DGSRRoHS

Manufacturer
MPN
SN74AC244DGSR
LCSC Part #
C29940843
Packaging
VSSOP-20
Customer #
Key Attributes
2V~6V 8 1 40uA 7.5ns@5.5V,50pF VSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN74AC244DGSR
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5294$ 0.53
10+$ 0.517$ 5.17
30+$ 0.5077$ 15.23
100+$ 0.5$ 50.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVSSOP-20
Current - Output High(IOH)24mA
Input type-
Series74AC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeUnidirectional
Number of Elements1
FeaturesOutput enable
Quiescent Current40uA
Propagation Delay7.5ns@5.5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

These octal buffers and line drivers are designed to improve the performance and density of three-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters.

Features

AI Translation
  • Operating voltage VCC: 2V ~ 6V
  • Input voltage up to 6V
  • Maximum propagation delay tpd of 7.5ns at 5V

Applications

AI Translation
  • Servers and network switches
  • LED displays
  • Telecom infrastructure
  • Motor drive control boards