LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) MMSZ5231B product image
  • MMSZ5231B thumbnail 1
  • MMSZ5231B thumbnail 2
  • MMSZ5231B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) MMSZ5231BRoHS

Manufacturer
MPN
MMSZ5231B
LCSC Part #
C2993565
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) MMSZ5231B
In-Stock: 874
874 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0196$ 0.02
10+$ 0.0155$ 0.16
30+$ 0.0132$ 0.40
100+$ 0.0118$ 1.18
500+$ 0.0106$ 5.30
1,000+$ 0.01$ 10.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)17Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 1W max.
  • Wide Zener reverse voltage range, 2.4V to 43V.
  • Small plastic package for surface mount designs.
  • Tolerance approximately ±5%