MDD(Microdiode Semiconductor) KBP2005
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | KBP2005 |
| LCSC Part # | C2993401 |
| Packaging | KBP |
| Customer # | |
| Key Attributes | 35A 1.1V@2A 2A 50V KBP Bridge Rectifiers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Plastic material meets UL 94V-0 flammability rating
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.125 | $ 0.13 |
| 200+ | $ 0.0484 | $ 9.68 |
| 500+ | $ 0.0467 | $ 23.35 |
| 1,000+ | $ 0.0459 | $ 45.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 50V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBP | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@2A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated chip construction
- Low forward voltage drop
- High current capability
- High surge current capability
- Plastic material meets UL 94V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KBP206 | MDD(Microdiode Semiconductor) | KBP | 49,215 | $0.1116 $0.115 | ||
| KBP210 | MDD(Microdiode Semiconductor) | KBP | 74,790 | $0.1085 $0.1118 | ||
| KBP307 | MDD(Microdiode Semiconductor) | KBP | 181,415 | $0.1052 $0.1084 | ||
| KBP310 | MDD(Microdiode Semiconductor) | KBP | 70,160 | $0.1188 $0.1224 | ||
| KBP201 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.125 | ||
| KBP202 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.125 | ||
| KBP204 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.125 | ||
| KBP3005 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1389 | ||
| KBP4005 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1806 | ||
| KBP301 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1389 | ||
| KBP401 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1806 | ||
| KBP302 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1389 | ||
| KBP402 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1806 | ||
| KBP304 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1389 | ||
| KBP404 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1806 | ||
| KBP307 L | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.312 | ||
| KBP406 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1806 | ||
| KBP308 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1389 | ||
| KBP408 | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.1806 | ||
| KBP310 L | MDD(Microdiode Semiconductor) | KBP | 0 | $ 0.3036 |

