LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C33S product image
  • BZT52C33S thumbnail 1
  • BZT52C33S thumbnail 2
  • BZT52C33S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C33SRoHS

Manufacturer
MPN
BZT52C33S
LCSC Part #
C2993027
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 33V 200mW SOD-323
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C33S
In-Stock: 3,164
3,164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.014$ 0.01
10+$ 0.0109$ 0.11
30+$ 0.0092$ 0.28
100+$ 0.0082$ 0.82
500+$ 0.0073$ 3.65
1,000+$ 0.0068$ 6.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@25V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 300mW max
  • Zener reverse voltage range 2.0V to 75V
  • General purpose, medium current
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%