LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C12T product image
  • BZT52C12T thumbnail 1
  • BZT52C12T thumbnail 2
  • BZT52C12T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C12TRoHS

Manufacturer
MPN
BZT52C12T
LCSC Part #
C2993013
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 12V 200mW SOD-523
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C12T
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.43
200+$ 0.0168$ 3.36
600+$ 0.0142$ 8.52
3,000+$ 0.0127$ 38.10
9,000+$ 0.0114$ 102.60
21,000+$ 0.0107$ 224.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)25Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 200mW max
  • Wide Zener reverse voltage range: 2.4V ~ 75V
  • General purpose, medium current
  • Small plastic package for SMT designs
  • Tolerance approximately ±5%