LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52B6V8S product image
  • BZT52B6V8S thumbnail 1
  • BZT52B6V8S thumbnail 2
  • BZT52B6V8S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52B6V8SRoHS

Manufacturer
MPN
BZT52B6V8S
LCSC Part #
C2993001
Packaging
SOD-323
Customer #
Key Attributes
300mW 1 Independent 6.66V~6.94V 6.8V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52B6V8S
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0135$ 0.27
200+$ 0.0132$ 2.64
600+$ 0.013$ 7.80
3,000+$ 0.0127$ 38.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)500nA@3.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.66V~6.94V
Zener Voltage(Nom)6.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max
  • Wide Zener reverse voltage range, 2.0V to 75V
  • Small plastic package for SMT designs
  • Tolerance approximately ±2%