LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52B3V6 product image
  • BZT52B3V6 thumbnail 1
  • BZT52B3V6 thumbnail 2
  • BZT52B3V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52B3V6RoHS

Manufacturer
MPN
BZT52B3V6
LCSC Part #
C2992974
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.6V 500mW SOD-123
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52B3V6
In-Stock: 8,650
8,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0219$ 1.10
500+$ 0.0177$ 8.85
3,000+$ 0.0154$ 46.20
6,000+$ 0.014$ 84.00
24,000+$ 0.0128$ 307.20
51,000+$ 0.0121$ 617.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.53V~3.67V
Zener Voltage(Nom)3.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT designs
  • Tolerance approx. ±2%