LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52B20 product image
  • BZT52B20 thumbnail 1
  • BZT52B20 thumbnail 2
  • BZT52B20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52B20RoHS

Manufacturer
MPN
BZT52B20
LCSC Part #
C2992947
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 19.6V~20.4V 20V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52B20
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0201$ 0.40
200+$ 0.0156$ 3.12
600+$ 0.0131$ 7.86
3,000+$ 0.0116$ 34.80
9,000+$ 0.0103$ 92.70
21,000+$ 0.0096$ 201.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@15V
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)19.6V~20.4V
Zener Voltage(Nom)20V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max
  • Wide Zener reverse voltage range: 2.0V to 75V
  • Small plastic package for SMT designs
  • Tolerance approx. ±2%