ST STM32F100R8T6B
| Manufacturer | |
| MPN | STM32F100R8T6B |
| LCSC Part # | C29928 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | with Flash, timers, ADC, DAC & comm interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low & medium-density value line, advanced ARM?-based 32-bit MCU with 16 to 128 KB Flash, 12 timers, ADC, DAC & 8 comm interfaces
Features
AI Translation
- Core: ARM 32-bit Cortex-M3 CPU - 24 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance Single-cycle multiplication and hardware division
- Memories - 16 to 128 Kbytes of Flash memory - 4 to 8 Kbytes of SRAM
- Clock, reset and supply management - 2.0 to 3.6 V application supply and I/Os - POR, PDR and programmable voltage detector (PVD) 4-to-24 MHz crystal oscillator - Internal 8 MHz factory-trimmed RC - Internal 40 kHz RC - PLL for CPU clock - 32 kHz oscillator for RTC with calibration
- Low power Sleep, Stop and Standby modes - VBAT supply for RTC and backup registers
- Debug mode Serial wire debug (SWD) and JTAG interfaces
- DMA 7-channel DMA controller Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
- 1×12-bit, 1.2 μs A/D converter (up to 16 channels) - Conversion range: 0 to 3.6 V - Temperature sensor
- 2×12-bit D/A converters
- Up to 80 fast I/O ports - 37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V - tolerant
- Up to 12 timers
- Up to three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
- 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop
- One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop
- Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
- 2 watchdog timers (Independent and Window) - SysTick timer: 24-bit downcounter
- Two 16-bit basic timers to drive the DAC
- Up to 8 communications interfaces
- Up to two I²C interfaces (SMBus/PMBus)
- Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 2 SPIs (12 Mbit/s)
- Consumer electronics control (CEC) interface
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
In-Stock: 282
282 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4994 | $ 4.50 |
| 10+ | $ 3.8592 | $ 38.59 |
| 30+ | $ 3.4774 | $ 104.32 |
| 100+ | $ 2.8501 | $ 285.01 |
| 500+ | $ 2.673 | $ 1336.50 |
| 1,000+ | $ 2.5918 | $ 2591.80 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low & medium-density value line, advanced ARM?-based 32-bit MCU with 16 to 128 KB Flash, 12 timers, ADC, DAC & 8 comm interfaces
Features
AI Translation
- Core: ARM 32-bit Cortex-M3 CPU - 24 MHz maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance Single-cycle multiplication and hardware division
- Memories - 16 to 128 Kbytes of Flash memory - 4 to 8 Kbytes of SRAM
- Clock, reset and supply management - 2.0 to 3.6 V application supply and I/Os - POR, PDR and programmable voltage detector (PVD) 4-to-24 MHz crystal oscillator - Internal 8 MHz factory-trimmed RC - Internal 40 kHz RC - PLL for CPU clock - 32 kHz oscillator for RTC with calibration
- Low power Sleep, Stop and Standby modes - VBAT supply for RTC and backup registers
- Debug mode Serial wire debug (SWD) and JTAG interfaces
- DMA 7-channel DMA controller Peripherals supported: timers, ADC, SPIs, I²Cs, USARTs and DACs
- 1×12-bit, 1.2 μs A/D converter (up to 16 channels) - Conversion range: 0 to 3.6 V - Temperature sensor
- 2×12-bit D/A converters
- Up to 80 fast I/O ports - 37/51/80 I/Os, all mappable on 16 external interrupt vectors and almost all 5 V - tolerant
- Up to 12 timers
- Up to three 16-bit timers, each with up to 4 IC/OC/PWM or pulse counter
- 16-bit, 6-channel advanced-control timer: up to 6 channels for PWM output, dead time generation and emergency stop
- One 16-bit timer, with 2 IC/OC, 1 OCN/PWM, dead-time generation and emergency stop
- Two 16-bit timers, each with IC/OC/OCN/PWM, dead-time generation and emergency stop
- 2 watchdog timers (Independent and Window) - SysTick timer: 24-bit downcounter
- Two 16-bit basic timers to drive the DAC
- Up to 8 communications interfaces
- Up to two I²C interfaces (SMBus/PMBus)
- Up to 3 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Up to 2 SPIs (12 Mbit/s)
- Consumer electronics control (CEC) interface
- CRC calculation unit, 96-bit unique ID
- ECOPACK packages
C29928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


