PANJIT BAT54C
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | BAT54C |
| LCSC Part # | C2992451 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SOT-23 |
| Description | Diode Array 1 Pair Common Cathode 30V 0.2A Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,760 
1,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0191 | $ 0.38 |
200+ | $ 0.0148 | $ 2.96 |
600+ | $ 0.0124 | $ 7.44 |
3,000+ | $ 0.0109 | $ 32.70 |
9,000+ | $ 0.0097 | $ 87.30 |
21,000+ | $ 0.009 | $ 189.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$