LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
YLPTEC F0505S-1WR3 product image
  • F0505S-1WR3 thumbnail 1
  • F0505S-1WR3 thumbnail 2
  • F0505S-1WR3 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YLPTEC F0505S-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
F0505S-1WR3
LCSC Part #
C2992398
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
1W isolated non-regulated single-output DC/DC power module with constant voltage input
Datasheetpdf iconYLPTEC F0505S-1WR3
In-Stock: 7,896
7,896 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2435$ 0.9948$ 0.99
10+$ 1.0205$ 0.8164$ 8.16
25+$ 0.9098$ 0.7279$ 18.20
100+$ 0.7715$ 0.6172$ 61.72
500+$ 0.7097$ 0.5678$ 283.90
1,000+$ 0.682$ 0.5456$ 545.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Vin4.5V~5.5V
Ripple Noise30mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)2400uF
Number of Outputs1
Iout200mA
Height10mm
Frequency - Switching100kHz
Isolation Voltage(Vrms)3kV
Output Power1W
FeaturesShort Circuit Protection;Automatic fault recovery;Over-temperature protection
Conversion Efficiency88%
Length19.5mm
Width6mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The F_S-1WR3 series are compact, high-efficiency, micro-power, fixed-voltage input, isolated unregulated, single-output DC/DC module power supplies, specifically designed for on-board power systems that require generating a voltage rail isolated from the input power supply.

Features

AI Translation
  • Fixed voltage input, isolated unregulated single output
  • Isolation voltage: 3000VDC
  • Low no-load power consumption: 0.025W (Typ.)
  • Efficiency: up to 90%
  • Operating temperature: -40°C~+85°C
  • MTBF 23.5 million hours (3500000Hrs)
  • Continuous short-circuit protection, auto-recovery
  • Compact SIP package
  • Industry-standard pinout
  • Ripple/Noise (20MHz bandwidth): 30mVp-p (Typ.)

Applications

AI Translation
  • Pure digital circuit applications
  • General low-frequency analog circuit applications
  • Relay driver circuits
  • Data switching circuit applications