LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH WCM7060FASF-701-LM product image
  • WCM7060FASF-701-LM thumbnail 1
  • WCM7060FASF-701-LM thumbnail 2
  • WCM7060FASF-701-LM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH WCM7060FASF-701-LMRoHS

Manufacturer
TAI-TECHAsian Brands
MPN
WCM7060FASF-701-LM
LCSC Part #
C2992349
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
CMC 4A 700Ω SMD
Datasheetpdf iconTAI-TECH WCM7060FASF-701-LM
In-Stock: 435
435 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6207$ 0.62
10+$ 0.4969$ 4.97
30+$ 0.4447$ 13.34
100+$ 0.378$ 37.80
500+$ 0.36$ 180.00
1,500+$ 0.3421$ 513.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTAI-TECH
PackagingSMD-4P,7x6mm
Inductance @ Frequency-
DC Resistance(DCR)15mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Voltage Rating80V
Voltage Withstand-
Impedance @ Frequency500Ω@100MHz;700Ω@100MHz
Current Rating4A
Operating Temperature-40℃~+125℃

Features

AI Translation
  • Operating temperature range: -40 ~ +125℃ (including self-heating temperature rise)