TAI-TECH HCB3216KV-601T20
| Manufacturer | TAI-TECHAsian Brands |
| MPN | HCB3216KV-601T20 |
| LCSC Part # | C2992340 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 1206 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk prevention
- Reflow solderable
- EIA-compliant dimensions and footprint
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability, qualified to AEC-Q200
- 100% Pb-free and halogen-free, RoHS compliant
- Low DCR electrode structure for minimal power loss
- Operating temperature: -55 ~ +150℃ (including self-temperature rise)
In-Stock: 40
40 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0354 | $ 0.71 |
| 200+ | $ 0.0276 | $ 5.52 |
| 600+ | $ 0.0233 | $ 13.98 |
| 3,000+ | $ 0.0201 | $ 60.30 |
| 9,000+ | $ 0.0179 | $ 161.10 |
| 21,000+ | $ 0.0166 | $ 348.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk prevention
- Reflow solderable
- EIA-compliant dimensions and footprint
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability, qualified to AEC-Q200
- 100% Pb-free and halogen-free, RoHS compliant
- Low DCR electrode structure for minimal power loss
- Operating temperature: -55 ~ +150℃ (including self-temperature rise)
C2992340 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCB3216KF-601T20 | TAI-TECH | 1206 | 32,900 | $ 0.0518 | ||
| FCA 3216KF4-601T02 | TAI-TECH | 1206 | 335 | $ 0.1242 | ||
| HCB3216KF-601T30 | TAI-TECH | 1206 | 12,020 | $ 0.0455 | ||
| HCB3216KV-601T20-TH | TAI-TECH | 1206 | 1,130 | $ 0.0489 | ||
| FCA3216K4-301T05 | TAI-TECH | 1206 | 460 | $ 0.0807 | ||
| HFZ 3216PF-601T29 | TAI-TECH | 1206 | 0 | $ 0.102 | ||
| FCM3216KF-601T04 | TAI-TECH | 1206 | 0 | $ 0.0253 | ||
| HFZ 3216PF-801T25 | TAI-TECH | 1206 | 0 | $ 0.0958 |



