NXP MCIMX6U5EVM10AD
| Manufacturer | |
| MPN | MCIMX6U5EVM10AD |
| LCSC Part # | C2992300 |
| Packaging | BGA-624 |
| Customer # | |
| Key Attributes | 1GHz BGA-624 Microprocessors RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | BGA-624 | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | BGA-624 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 249
249 In stock, ships now
Minimum: 3Multiple: 3Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 3+ | $ 39.3095 | $ 117.93 |
| 90+ | $ 37.7156 | $ 3394.40 |
Standard Packaging600/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | BGA-624 | |
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | BGA-624 |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
C2992300 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCIMX6U5EVM10ADR | NXP | MAPBGA-624 | 0 | $ 69.3967 |
