LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
Changzhou Starsea Elec S07M product image
  • S07M thumbnail 1
  • S07M thumbnail 2
  • S07M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Changzhou Starsea Elec S07MRoHS

Manufacturer
MPN
S07M
LCSC Part #
C2992081
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 1kV 0.7A SOD-123FL
Datasheetpdf iconChangzhou Starsea Elec S07M
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.0149$ 0.75
500+$ 0.0118$ 0.0116$ 5.80
3,000+$ 0.01$ 0.0098$ 29.40
6,000+$ 0.0089$ 0.0088$ 52.80
24,000+$ 0.0079$ 0.0078$ 187.20
51,000+$ 0.0074$ 0.0073$ 372.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChangzhou Starsea Elec
PackagingSOD-123FL
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)10uA@1kV
Non-Repetitive Peak Forward Surge Current25A
Current - Rectified700mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece