JSCJ DTC114ESA
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | DTC114ESA |
| LCSC Part # | C2992025 |
| Package | TO-92S |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V TO-92S |
| Description | Pre-Biased Bipolar Transistor (BJT) 50V 50mA 150mW Through Hole TO-92S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0315 | $ 0.63 |
200+ | $ 0.0246 | $ 4.92 |
1,000+ | $ 0.0207 | $ 20.70 |
2,000+ | $ 0.0184 | $ 36.80 |
10,000+ | $ 0.0164 | $ 164.00 |
20,000+ | $ 0.0154 | $ 308.00 |
Standard Packaging 1000/Full
Bag | ||