JSCJ MPSA14
| Manufacturer | JSCJAsian Brands |
| MPN | MPSA14 |
| LCSC Part # | C2992007 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 0.5A TO-92 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 10000;20000 | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 125MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 10000;20000 | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Darlington Transistor
In-Stock: 410
410 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0654 | $ 0.65 |
| 100+ | $ 0.0547 | $ 5.47 |
| 300+ | $ 0.0493 | $ 14.79 |
| 1,000+ | $ 0.0453 | $ 45.30 |
| 5,000+ | $ 0.042 | $ 210.00 |
| 10,000+ | $ 0.0404 | $ 404.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 125MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 10000;20000 | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Vbe Saturation(VBE(sat)) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Vbe On(VBE(on)) | - | |
| Transition frequency(fT) | 125MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 30V | |
| DC Current Gain | 10000;20000 | |
| Emitter-Base Voltage VEBO | 10V | |
| Pd - Power Dissipation | 625mW | |
| Current - Collector(Ic) | 500mA | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Darlington Transistor
C2992007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



