JSCJ DA221
| Manufacturer |
JSCJ
Asian Brands |
| MPN | DA221 |
| LCSC Part # | C2991973 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | DIODE ARR GP 20V 100mA SOT-523 |
| Description | Diode Array 1 Pair Series Connection 20V 100mA Surface Mount SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,060
1,060
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0293 | $ 0.59 |
200+ | $ 0.0227 | $ 4.54 |
600+ | $ 0.019 | $ 11.40 |
3,000+ | $ 0.0161 | $ 48.30 |
9,000+ | $ 0.0141 | $ 126.90 |
21,000+ | $ 0.0131 | $ 275.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$