JSCJ DTC123YM
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | DTC123YM |
| LCSC Part # | C2991958 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | Digital Transistors (Built-in Resistors) |
| Description | 33 100mA 1 NPN (Pre-Biased) 100mW SOT-723 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0309 | $ 0.62 |
200+ | $ 0.0241 | $ 4.82 |
600+ | $ 0.0203 | $ 12.18 |
2,000+ | $ 0.018 | $ 36.00 |
8,000+ | $ 0.016 | $ 128.00 |
16,000+ | $ 0.015 | $ 240.00 |
Standard Packaging 8000/Full
Reel | ||