TAI-TECH TMPA0502SP-6R8MN-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPA0502SP-6R8MN-D |
| LCSC Part # | C2991882 |
| Packaging | SMD,5.7x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH SMD,5.2x5.7mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Inductance | 6.8uH | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Type | - |
Report an ErrorShow similar products (0) >
In-Stock: 2,535
2,535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3046 | $ 1.52 |
| 50+ | $ 0.249 | $ 12.45 |
| 150+ | $ 0.2252 | $ 33.78 |
| 500+ | $ 0.1955 | $ 97.75 |
| 3,000+ | $ 0.1789 | $ 536.70 |
| 6,000+ | $ 0.171 | $ 1026.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm | |
| Inductance | 6.8uH | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,5.7x5.2mm |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Type | - |
Report an ErrorShow similar products (0) >
C2991882 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



