TAI-TECH PAS3225V-102J
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | PAS3225V-102J |
| LCSC Part # | C2991871 |
| Package | SMD,3.6x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 1080uH SMD,2.8x3.6mm |
| Description | 1.08mH ±5% Wire-wound chip inductor SMD,3.6x2.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD,3.6x2.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
655 
655
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2141 | $ 1.07 |
50+ | $ 0.1669 | $ 8.35 |
150+ | $ 0.1466 | $ 21.99 |
500+ | $ 0.1214 | $ 60.70 |
2,000+ | $ 0.1102 | $ 220.40 |
4,000+ | $ 0.1034 | $ 413.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$