Chilisin HEI201610B-R10N-Q8DH
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | HEI201610B-R10N-Q8DH |
| LCSC Part # | C2991861 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 0.1uH 0805 |
| Description | 100nH Multilayer inductor 0805 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,065 
1,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0789 | $ 0.39 |
50+ | $ 0.0626 | $ 3.13 |
150+ | $ 0.0545 | $ 8.18 |
500+ | $ 0.0484 | $ 24.20 |
3,000+ | $ 0.0387 | $ 116.10 |
6,000+ | $ 0.0363 | $ 217.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$