Chilisin MHCD252012A-1R0M-A8SDG
| Manufacturer | ChilisinAsian Brands |
| MPN | MHCD252012A-1R0M-A8SDG |
| LCSC Part # | C2991848 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 1008 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 59mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 59mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0428 | $ 0.86 |
| 200+ | $ 0.0343 | $ 6.86 |
| 600+ | $ 0.0296 | $ 17.76 |
| 3,000+ | $ 0.0246 | $ 73.80 |
| 9,000+ | $ 0.0222 | $ 199.80 |
| 21,000+ | $ 0.0208 | $ 436.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 59mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1008 | |
| Current Rating | 3A | |
| Inductance | 1uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 59mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C2991848 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



