LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW12PR430FTL product image
  • WW12PR430FTL thumbnail 1
  • WW12PR430FTL thumbnail 2
  • WW12PR430FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW12PR430FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW12PR430FTL
LCSC Part #
C2991492
Packaging
1206
Customer #
Key Attributes
RES 430mΩ ±1% 500mW 1206
Datasheetpdf iconWalsin WW12PR430FTL
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0828$ 0.83
100+$ 0.0679$ 6.79
300+$ 0.0605$ 18.15
1,000+$ 0.0549$ 54.90
5,000+$ 0.0458$ 229.00
10,000+$ 0.0435$ 435.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Resistance430mΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece