LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin SR12X3901FTL product image
  • SR12X3901FTL thumbnail 1
  • SR12X3901FTL thumbnail 2
  • SR12X3901FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin SR12X3901FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
SR12X3901FTL
LCSC Part #
C2991461
Packaging
1206
Customer #
Key Attributes
RES 3.9kΩ ±1% 250mW 1206
Datasheetpdf iconWalsin SR12X3901FTL
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.61
500+$ 0.0098$ 4.90
1,500+$ 0.0085$ 12.75
5,000+$ 0.0067$ 33.50
25,000+$ 0.006$ 150.00
50,000+$ 0.0057$ 285.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)250mW
Resistance3.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece