LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AM26LS32ACN product image
  • AM26LS32ACN thumbnail 1
  • AM26LS32ACN thumbnail 2
  • AM26LS32ACN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI AM26LS32ACNRoHS

Manufacturer
MPN
AM26LS32ACN
LCSC Part #
C29912
Packaging
DIP-16
Customer #
Key Attributes
QUADRUPLE DIFFERENTIAL LINE RECEIVERS
Datasheetpdf iconTI AM26LS32ACN
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9554$ 1.96
10+$ 1.6966$ 16.97
25+$ 1.3921$ 34.80
100+$ 1.226$ 122.60
500+$ 1.1511$ 575.55
1,000+$ 1.1186$ 1118.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingDIP-16
Voltage - Supply4.75V~5.25V
TypeReceiver
Data Rate200Kbps
Number of Nodes-
Operating Temperature0℃~+70℃
ESD Protect±500V
Number of Drivers0
Duplex-
FeaturesTx/Rx enable;Enable shutdown
Number of Receivers4
Quiescent Supply Current52mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • AM26LS32A Devices Meet or Exceed the Requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B, and ITU Recommendations V.10 and V.11
  • AM26LS32A Devices Have ±7-V Common-Mode Range With ±200-mV Sensitivity
  • AM26LS33A Devices Have ±15-V Common-Mode Range With ±500-mV Sensitivity
  • Input Hysteresis ... 50 mV Typical
  • Operate From a Single 5-V Supply
  • Low-Power Schottky Circuitry
  • 3-State Outputs
  • Complementary Output-Enable Inputs
  • Input Impedance ... 12 kΩ Minimum
  • Designed to Be Interchangeable With Advanced Micro Devices AM26LS32 and AM26LS33