NATLINEAR NP100N03D6-N-G
| Manufacturer | NATLINEARAsian Brands |
| MPN | NP100N03D6-N-G |
| LCSC Part # | C2991148 |
| Packaging | PDFN-8(5x5.8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A PDFN-8(5x5.8) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Packaging | PDFN-8(5x5.8) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 353pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.028nF | |
| Gate Charge(Qg) | 41nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Packaging | PDFN-8(5x5.8) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 353pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.028nF | |
| Gate Charge(Qg) | 41nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NP100N03D6 uses Trench technology that is uniquely optimized to provide the most efficient high frequency switching performance. Both conduction and switching power losses are minimized due to an extremely low combination of RDS(ON) and Qg. This device is ideal for high-frequency switching and synchronous rectification.
Features
AI Translation
- VDS = 30V,ID = 100A
- RDS(ON)(Typ.) = 3.4 mΩ @VGS = 10V
- RDS(ON)(Typ.) = 5.1 mΩ @VGS = 4.5V
- Very low on-resistance RDS(on)
- 150 °C operating temperature
- 100% UIS tested
Applications
AI Translation
- Synchronus Rectification in DC/DC and AC/DC Converters
- Industrial and Motor Drive applications
In-Stock: 4,615
4,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1323 | $ 0.66 |
| 50+ | $ 0.1159 | $ 5.80 |
| 150+ | $ 0.1089 | $ 16.34 |
| 500+ | $ 0.1002 | $ 50.10 |
| 2,500+ | $ 0.0932 | $ 233.00 |
| 5,000+ | $ 0.0909 | $ 454.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Packaging | PDFN-8(5x5.8) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 353pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.028nF | |
| Gate Charge(Qg) | 41nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Packaging | PDFN-8(5x5.8) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 353pF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 208pF | |
| RDS(on) | 5.2mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.028nF | |
| Gate Charge(Qg) | 41nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NP100N03D6 uses Trench technology that is uniquely optimized to provide the most efficient high frequency switching performance. Both conduction and switching power losses are minimized due to an extremely low combination of RDS(ON) and Qg. This device is ideal for high-frequency switching and synchronous rectification.
Features
AI Translation
- VDS = 30V,ID = 100A
- RDS(ON)(Typ.) = 3.4 mΩ @VGS = 10V
- RDS(ON)(Typ.) = 5.1 mΩ @VGS = 4.5V
- Very low on-resistance RDS(on)
- 150 °C operating temperature
- 100% UIS tested
Applications
AI Translation
- Synchronus Rectification in DC/DC and AC/DC Converters
- Industrial and Motor Drive applications
C2991148 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



