LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NATLINEAR NP60N03QR product image
  • NP60N03QR thumbnail 1
  • NP60N03QR thumbnail 2
  • NP60N03QR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NATLINEAR NP60N03QRRoHS

Manufacturer
NATLINEARAsian Brands
MPN
NP60N03QR
LCSC Part #
C2991145
Packaging
DFN3x3-8L
Customer #
Key Attributes
MOSFET N-CH 30V 60A DFN3x3-8L
Datasheetpdf iconNATLINEAR NP60N03QR
In-Stock: 2,452
2,452 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1472$ 0.15
10+$ 0.1281$ 1.28
30+$ 0.1199$ 3.60
100+$ 0.1096$ 10.96
500+$ 0.1051$ 52.55
1,000+$ 0.0984$ 98.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNATLINEAR
PackagingDFN3x3-8L
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Output Capacitance(Coss)308pF
Current - Continuous Drain(Id)60A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation28W
Reverse Transfer Capacitance (Crss@Vds)261pF
RDS(on)8mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)2.161nF
Gate Charge(Qg)42.3nC@10V
TypeN-Channel

Introduction

AI Translation

The NP60N03QR uses advanced trench technology to provide excellent RDS(ON) and low gate charge.

Features

AI Translation
  • VDS = 30V,ID = 60A
  • RDS(ON)(Typ.) = 4 mΩ @VGS = 10V
  • RDS(ON)(Typ.) = 6.3 mΩ @VGS = 4.5V
  • High power and current handing capability
  • Lead free product is acquired
  • Surface mount package

Applications

AI Translation
  • High Frequency Point-of-Load Synchronous Buck Converter for MB/NB/UMPC/VGA
  • Networking DC-DC Power System
  • Load switch