SUNMATE Elec SMAJ30CA
| Manufacturer |
SUNMATE Elec
Asian Brands |
| Mfr. Part # | SMAJ30CA |
| LCSC Part # | C2991092 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | TVS DIODE 30VWM 48.4VC SMA(DO-214AC) |
| Description | 8.3A 48.4V 38.3V Bidirectional 30V SMA(DO-214AC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SUNMATE Elec | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
35,410 
35,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0398 $ 0.0379 | $ 0.38 |
100+ | $ 0.0312 $ 0.0297 | $ 2.97 |
300+ | $ 0.0269 $ 0.0256 | $ 7.68 |
2,000+ | $ 0.025 $ 0.0238 | $ 47.60 |
4,000+ | $ 0.0224 $ 0.0213 | $ 85.20 |
10,000+ | $ 0.0211 $ 0.0201 | $ 201.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$