Winsok Semicon WST02P06
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WST02P06 |
| LCSC Part # | C2990869 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2.8A SOT-23-3L |
| Description | P-Channel 60V 2.8A 1.5W Surface Mount SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,705
4,705
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1062 $ 0.0956 | $ 0.48 |
50+ | $ 0.0936 $ 0.0843 | $ 4.22 |
150+ | $ 0.0881 $ 0.0793 | $ 11.90 |
500+ | $ 0.0764 $ 0.0688 | $ 34.40 |
3,000+ | $ 0.0734 $ 0.0661 | $ 198.30 |
6,000+ | $ 0.0716 $ 0.0645 | $ 387.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$