TOSHIBA TLP105(TPL,F)
| Manufacturer | |
| MPN | TLP105(TPL,F) |
| LCSC Part # | C2990748 |
| Packaging | SOP-5-175mil |
| Customer # | |
| Key Attributes | Photo Coupler Isolated Bus Drivers, High-Speed Line Receivers, Microprocessor System Interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-175mil | |
| Load Voltage | 20V | |
| Power Dissipation | 75mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.57V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP105 consists of an infrared emitting diode optically coupled to a high-gain, high-speed photodetector. The TLP105 is housed in a 6-pin MFSOP. With a totem-pole output, the TLP105 is capable of both sinking and sourcing current. The TLP105 has an internal Faraday shield, which provides a guaranteed common-mode transient immunity of ±10 kV/μs. The TLP105 has a noninverting output. An inverting-output version, the TLP108, is also available.
Applications
Isolated bus drivers High-speed line receivers Microprocessor system interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9875 | $ 0.99 |
| 10+ | $ 0.8124 | $ 8.12 |
| 30+ | $ 0.7168 | $ 21.50 |
| 100+ | $ 0.6065 | $ 60.65 |
| 500+ | $ 0.5595 | $ 279.75 |
| 1,000+ | $ 0.5368 | $ 536.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-175mil | |
| Load Voltage | 20V | |
| Power Dissipation | 75mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.57V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLP105 consists of an infrared emitting diode optically coupled to a high-gain, high-speed photodetector. The TLP105 is housed in a 6-pin MFSOP. With a totem-pole output, the TLP105 is capable of both sinking and sourcing current. The TLP105 has an internal Faraday shield, which provides a guaranteed common-mode transient immunity of ±10 kV/μs. The TLP105 has a noninverting output. An inverting-output version, the TLP108, is also available.
Applications
Isolated bus drivers High-speed line receivers Microprocessor system interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



