Liown SMDJ43A
| Manufacturer |
Liown
Asian Brands |
| Mfr. Part # | SMDJ43A |
| LCSC Part # | C2990203 |
| Package | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 43VWM 69.4VC SMC(DO-214AB) |
| Description | 43.2A 69.4V 3kW 47.8V Unidirectional 43V SMC(DO-214AB) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Liown | |
| Package | SMC(DO-214AB) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.21 $ 0.1995 | $ 1.00 |
50+ | $ 0.1661 $ 0.1578 | $ 7.89 |
150+ | $ 0.1472 $ 0.1399 | $ 20.99 |
500+ | $ 0.1237 $ 0.1176 | $ 58.80 |
3,000+ | $ 0.108 $ 0.1026 | $ 307.80 |
6,000+ | $ 0.1017 $ 0.0967 | $ 580.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$