LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Liown P4SMA18A product image
  • P4SMA18A thumbnail 1
  • P4SMA18A thumbnail 2
  • P4SMA18A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liown P4SMA18ARoHS

Manufacturer
LiownAsian Brands
MPN
P4SMA18A
LCSC Part #
C2989799
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 15.3VWM 25.2VC SMA(DO-214AC)
Datasheetpdf iconLiown P4SMA18A
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0372$ 0.0354$ 0.35
100+$ 0.0294$ 0.0280$ 2.80
300+$ 0.0255$ 0.0243$ 7.29
1,000+$ 0.0226$ 0.0215$ 21.50
5,000+$ 0.0203$ 0.0193$ 96.50
10,000+$ 0.0191$ 0.0182$ 182.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLiown
PackagingSMA(DO-214AC)
Clamping Voltage25.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)16.1A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown18V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The P4SMA series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. For surface mounted applications in order to optimize board space.

Features

AI Translation
  • Halogen free and RoHS compliant
  • Low profile package
  • Built-in strain relief design
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 12V devices
  • Peak 260°C high temperature Reflow Soldering withstanding
  • Meet MSL level1, per J-STD-020
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.07g

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.