LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Liown SMAJ54A product image
  • SMAJ54A thumbnail 1
  • SMAJ54A thumbnail 2
  • SMAJ54A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liown SMAJ54ARoHS

Manufacturer
LiownAsian Brands
MPN
SMAJ54A
LCSC Part #
C2989715
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 54VWM 87.1VC SMA(DO-214AC)
Datasheetpdf iconLiown SMAJ54A
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0358$ 0.36
100+$ 0.028$ 2.80
300+$ 0.0242$ 7.26
1,000+$ 0.0213$ 21.30
5,000+$ 0.0189$ 94.50
10,000+$ 0.0178$ 178.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLiown
PackagingSMA(DO-214AC)
Clamping Voltage87.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)4.6A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown60V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)54V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. For surface mounted applications in order to optimize board space.

Features

AI Translation
  • Halogen free and RoHS compliant
  • Low profile package
  • Built-in strain relief design
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V devices
  • Peak 260°C high temperature Reflow Soldering withstanding
  • Meet MSL level1, per J-STD-020
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.07g

Applications

AI Translation
  • I/O Interfaces protection
  • VCC bus protection
  • Other vulnerable circuits protection in telecom
  • Other vulnerable circuits protection in computer
  • Other vulnerable circuits protection in Industrial
  • Other vulnerable circuits protection in consumer electronic applications