Images are for reference only
EDA Models

UNI-ROYAL TC0625F2000T5J

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
TC0625F2000T5J
LCSC Part #
C2988990
Package
1206
Customer #
Key Attributes
RES 200Ω ±1% 250mW 1206
Description
200Ω ±1% 250mW 1206 Thin Film Resistor
Datasheet pdf icon UNI-ROYAL TC0625F2000T5J

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer UNI-ROYAL
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL TC0625F2000T5J
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0225 $ 0.45
200+
$ 0.018 $ 3.60
600+
$ 0.0155 $ 9.30
5,000+
$ 0.0135 $ 67.50
10,000+
$ 0.0122 $ 122.00
20,000+
$ 0.0115 $ 230.00
Standard Packaging 5000/Full Reel