LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AISHI ERJ1JM681W30OT product image
  • ERJ1JM681W30OT thumbnail 1
  • ERJ1JM681W30OT thumbnail 2
  • ERJ1JM681W30OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AISHI ERJ1JM681W30OT

Manufacturer
AISHIAsian Brands
MPN
ERJ1JM681W30OT
LCSC Part #
C2988888
Packaging
Through Hole,D12.5xL30mm
Customer #
Key Attributes
CAP ALUM 680uF ±20% 63V TH
DatasheetAISHI ERJ1JM681W30OT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,370
3,370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3637$ 0.3456$ 1.73
50+$ 0.2908$ 0.2763$ 13.82
200+$ 0.2418$ 0.2298$ 45.96
500+$ 0.2028$ 0.1927$ 96.35
2,500+$ 0.1854$ 0.1762$ 440.50
5,000+$ 0.175$ 0.1663$ 831.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerAISHI
PackagingThrough Hole,D12.5xL30mm
Tolerance±20%
Voltage Rating63V
Capacitance680uF
Lifetime12000hrs@105℃
Ripple Current-
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter12.5mm